- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- A-PC2302-020028-1
A-PC2302-020028-1
Assmann WSW Components
External Power Supply Cable, SJT 18 AWG 2m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
External Power Supply Cable, SJT 18 AWG 2m
Search Keywords: APC23020200281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-PC2302-020028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.31
75
$6.03
150
$5.85
300
$5.53
525
$5.52
1,050
$5.13
2,550 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments