- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- A-PC2201-030042-2
A-PC2201-030042-2
Assmann WSW Components
Cable Assembly AC Power 3m NEMA 1-15P to C7 2 to 2 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 3m NEMA 1-15P to C7 2 to 2 POS M-F 18AWG
Search Keywords: APC22010300422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-PC2201-030042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
366
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.29
100
$4.90
300
$4.69
500
$4.50
1,000
$4.17
2,500
$3.87
5,000 +
$3.82
Click for Quote
Log in
to unlock special pricing