- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-MO-8/8-SRS-R
A-MO-8/8-SRS-R
Assmann WSW Components
Conn Modular Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: AMO88SRSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MO-8/8-SRS-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.