Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-MO-8/8-SRS

Conn Modular Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
Search Keywords: AMO88SRS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-MO-8/8-SRS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Modular Jack
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-MO-8/8-SRS RoHS compliant?
Yes, A-MO-8/8-SRS is RoHS compliant.
What is the lead time for A-MO-8/8-SRS?
The standard lead time for A-MO-8/8-SRS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 500
On Order:
4,000   can ship 1/27/27
4,000   can ship 3/8/27
Stock lot only:
8
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6762
500
$0.6147
1,000
$0.5186
2,500
$0.4837
5,000
$0.4825
7,500
$0.4813
10,000
$0.4801
15,000
$0.4789
25,000 +
$0.4777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!