Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-MO-6/6-SF

Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Modular Plug PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: AMO66SF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-MO-6/6-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Modular Plug
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 6
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-MO-6/6-SF RoHS compliant?
Yes, A-MO-6/6-SF is RoHS compliant.
What is the lead time for A-MO-6/6-SF?
The standard lead time for A-MO-6/6-SF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,375
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3314
3,000
$0.3043
5,000
$0.3028
8,000
$0.3020
10,000
$0.3013
25,000
$0.3005
50,000 +
$0.2998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!