- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-MO-6/4-SF-R
Available Replacements
Assmann WSW Components
A-MO-6/4-SF-R
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: AMO64SFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MO-6/4-SF-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is A-MO-6/4-SF-R discontinued?
Yes, A-MO-6/4-SF-R from Assmann Wsw Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A-MO-6/4-SF-R?
The recommended replacement for A-MO-6/4-SF-R is A-MO-6/4-SF from Assmann WSW Components, available from OnlineComponents.com.
Is A-MO-6/4-SF-R RoHS compliant?
Yes, A-MO-6/4-SF-R is RoHS compliant.
What is the lead time for A-MO-6/4-SF-R?
The standard lead time for A-MO-6/4-SF-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.