- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-MO-6/4-SF
Assmann WSW Components
A-MO-6/4-SF
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: AMO64SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MO-6/4-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is A-MO-6/4-SF RoHS compliant?
Yes, A-MO-6/4-SF is RoHS compliant.
What is the lead time for A-MO-6/4-SF?
The standard lead time for A-MO-6/4-SF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1681
5,000
$0.1657
8,000
$0.1634
25,000
$0.1447
50,000
$0.1382
100,000 +
$0.1364
Click for Quote
Log in
to unlock special pricing