- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- AMJE0909-0100-BKB-24
AMJE0909-0100-BKB-24
Assmann WSW Components
Cable Assembly Cat 6 UTP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 6 UTP 1m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Search Keywords: AMJE09090100BKB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AMJE0909-0100-BKB-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.53
200
$1.97
400
$1.91
600
$1.88
1,000
$1.81
2,600
$1.76
5,000
$1.63
7,600 +
$1.62
Click for Quote
Log in
to unlock special pricing