- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- AMJE0808-0300-BUB-24
AMJE0808-0300-BUB-24
Assmann WSW Components
Cable Assembly Cat 5e UTP 3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 5e UTP 3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Search Keywords: AMJE08080300BUB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AMJE0808-0300-BUB-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
99
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.38
100
$4.19
300
$4.01
500
$3.84
1,000
$3.74
2,500
$3.64
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing