- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- A-MCUP-80050
A-MCUP-80050
Assmann WSW Components
Cable Assembly Cat 5e UTP 5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 5e UTP 5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Search Keywords: AMCUP80050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MCUP-80050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
980
can ship
MOQ for out of Stock Qty:
240
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
240
$14.41
480
$7.63
720
$5.37
960 +
$5.26
Click for Quote
Log in
to unlock special pricing