- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- A-MCSSP60100
A-MCSSP60100
Assmann WSW Components
Cable Assembly Cat 6 SSTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat 6 SSTP 10m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: AMCSSP60100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-MCSSP60100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$35.28
25
$27.52
38
$25.35
50 +
$24.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments