- Home ›
- All Products›
- AKSPLT-Z-BLK-R
AKSPLT-Z-BLK-R
Assmann WSW Components
Conn Shunt 2.54MM Tin 13.5MM Blk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Shunt 2.54MM Tin 13.5MM Blk
Search Keywords: AKSPLTZBLKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AKSPLT-Z-BLK-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.