- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- AKSNT/G-BLACK
AKSNT/G-BLACK
Assmann WSW Components
Conn Jumper F 2 POS 2.54mm ST
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Jumper F 2 POS 2.54mm ST
Search Keywords: AKSNTGBLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AKSNT/G-BLACK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Jumper
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,999
Ships today, if you order in
Manufacturer Stock:
46,411
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.1050
2,500
$0.1048
5,000
$0.1045
7,500
$0.1043
12,500
$0.1040
25,000
$0.0640
37,500
$0.0507
50,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT