Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-KAB-USBA-FS-1M

Cable Assembly USB 1m 24AWG/28AWG USB 4 POS F Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly USB 1m 24AWG/28AWG USB 4 POS F Solder
Search Keywords: AKABUSBAFS1M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-KAB-USBA-FS-1M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Cable Type: USB
Cable Length: 1 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-KAB-USBA-FS-1M RoHS compliant?
Yes, A-KAB-USBA-FS-1M is RoHS compliant.
What is the lead time for A-KAB-USBA-FS-1M?
The standard lead time for A-KAB-USBA-FS-1M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 898
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.84
30
$12.57
50
$12.43
100
$12.28
250
$12.22
500
$11.70
1,000 +
$11.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!