- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK67421-0.5-R
AK67421-0.5-R
Assmann WSW Components
Cable Assembly USB 0.5m 28AWG USB Type B to USB Type A 5 to 5 POS M-M
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 0.5m 28AWG USB Type B to USB Type A 5 to 5 POS M-M
Search Keywords: AK6742105R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK67421-0.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
-
Cable Type:USB
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.