- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK67321-0.5
Assmann WSW Components
AK67321-0.5
Cable Assembly USB 0.5m 28AWG USB Type A to USB Type A 5 to 5 POS M-M
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK67321-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Type:USB
-
Cable Length:0.5 m