- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK672M/2-5-R
AK672M/2-5-R
Assmann WSW Components
Cable Assembly USB 5m USB Type A to USB Mini Type B 4 to 5 POS PL-PL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 5m USB Type A to USB Mini Type B 4 to 5 POS PL-PL
Search Keywords: AK672M25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK672M/2-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:5 m
-
Cable Type:USB
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT