- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AK672M/2-5-GR
AK672M/2-5-GR
Assmann WSW Components
Cable Assembly USB 5m Mini USB Type B to USB Type A M-M 28AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 5m Mini USB Type B to USB Type A M-M 28AWG
Search Keywords: AK672M25GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK672M/2-5-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$4.20
50
$3.41
100
$3.40
300
$3.16
500
$2.99
1,000
$2.85
2,500
$2.64
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing