- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK669M-1
AK669M-1
Assmann WSW Components
Cable Assembly USB 1m 28AWG USB to USB 5 to 5 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 1m 28AWG USB to USB 5 to 5 POS M-M
Search Keywords: AK669M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK669M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Cable Length:1 m
-
Cable Type:USB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
647
can ship
MOQ for out of Stock Qty:
100
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$4.16
200
$3.12
300
$2.91
400 +
$2.85
Click for Quote
Log in
to unlock special pricing