- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK669/2-50-R
AK669/2-50-R
Assmann WSW Components
Cable Assembly Extension 5m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Extension 5m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
Search Keywords: AK669250R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK669/2-50-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Extension
-
Cable Length:5 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.