- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK669/2-30
Assmann WSW Components
AK669/2-30
Cable Assembly Extension 3m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK669/2-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Cable Type:Extension
-
Cable Length:3 m