- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK669-18-BLACK-R
Available Replacements
Assmann WSW Components
AK669-18-BLACK-R
Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
Search Keywords: AK66918BLACKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK669-18-BLACK-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Extension
-
Cable Length:1.8 m
Product Guides
+
Frequently Asked Questions
Is AK669-18-BLACK-R discontinued?
Yes, AK669-18-BLACK-R from Assmann Wsw Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AK669-18-BLACK-R?
The recommended replacement for AK669-18-BLACK-R is AK669-18-BLACK from Assmann WSW Components, available from OnlineComponents.com.
Is AK669-18-BLACK-R RoHS compliant?
Yes, AK669-18-BLACK-R is RoHS compliant.
What is the lead time for AK669-18-BLACK-R?
The standard lead time for AK669-18-BLACK-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.