- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AK669-18-BLACK
AK669-18-BLACK
Assmann WSW Components
Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Extension 1.8m 28AWG USB Type A to USB Type A 4 to 4 POS M-F
Search Keywords: AK66918BLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK669-18-BLACK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Cable Length:1.8 m
-
Cable Type:Extension
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
80
$3.26
160
$2.45
240
$2.29
320 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments