- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500-RA-6-2
AK500-RA-6-2
Assmann WSW Components
Cable Assembly AC Power 2m C13 3 POS F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 2m C13 3 POS F 18AWG
Search Keywords: AK500RA62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500-RA-6-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$4.79
100
$4.59
300
$4.41
500
$4.24
1,000
$3.94
2,500
$3.66
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing