- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500-OE-5-0.5
AK500-OE-5-0.5
Assmann WSW Components
External Power Supply Cable, SVT 18 AWG 0.5m
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
External Power Supply Cable, SVT 18 AWG 0.5m
Search Keywords: AK500OE505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500-OE-5-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
580
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.20
50
$2.10
200
$2.01
400
$1.97
600
$1.95
1,000
$1.83
2,600
$1.69
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing