- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500-LA-5-2
AK500-LA-5-2
Assmann WSW Components
Cable Assembly AC Power 2m Power 3 POS F 18AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 2m Power 3 POS F 18AWG
Search Keywords: AK500LA52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500-LA-5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
On Order:
570
can ship 8/13/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$7.53
75
$7.06
150
$6.64
300
$6.27
525
$5.97
1,050
$5.82
2,550 +
$5.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT