- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500-JC-5-1
Assmann WSW Components
AK500-JC-5-1
Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG
Search Keywords: AK500JC51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500-JC-5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Frequently Asked Questions
Is AK500-JC-5-1 RoHS compliant?
Yes, AK500-JC-5-1 is RoHS compliant.
What is the lead time for AK500-JC-5-1?
The standard lead time for AK500-JC-5-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$5.55
125
$5.13
250
$4.91
500
$4.71
1,000
$4.37
2,500
$4.05
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing