- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500/16-RA-6-1.5
AK500/16-RA-6-1.5
Assmann WSW Components
Cable Assembly AC Power 1.5m C13 3 POS F 16AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 1.5m C13 3 POS F 16AWG
Search Keywords: AK50016RA615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500/16-RA-6-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
135
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.36
25
$4.87
90
$4.68
180
$4.62
270
$4.49
540
$4.48
1,080
$4.22
2,520 +
$3.97
Click for Quote
Log in
to unlock special pricing