- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500/16-OE-5-2
AK500/16-OE-5-2
Assmann WSW Components
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
Search Keywords: AK50016OE52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500/16-OE-5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$6.70
25
$6.48
75
$6.33
150
$6.24
300
$6.14
525
$6.07
1,050 +
$5.70
Click for Quote
Log in
to unlock special pricing