- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500/14-OE-5-2
AK500/14-OE-5-2
Assmann WSW Components
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
Search Keywords: AK50014OE52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500/14-OE-5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$8.40
50
$8.28
100
$8.15
250
$7.99
500
$7.87
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT