- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- AK500/14-OE-5-1
AK500/14-OE-5-1
Assmann WSW Components
Cable Assembly AC Power 1m NEMA 5-15P 3 POS M 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly AC Power 1m NEMA 5-15P 3 POS M 14AWG
Search Keywords: AK50014OE51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK500/14-OE-5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$6.96
90
$6.52
180
$6.13
270
$5.79
540
$5.51
1,080
$5.38
2,520 +
$5.37
Click for Quote
Log in
to unlock special pricing