- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- AK244
Assmann WSW Components
AK244
Cable Assembly Stereo 2m 3.5mm Stereo to 2(RCA) PL-RCP/RCP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly Stereo 2m 3.5mm Stereo to 2(RCA) PL-RCP/RCP
Search Keywords: AK244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:2 m
-
Cable Type:Stereo
Product Guides
+
Frequently Asked Questions
Is AK244 RoHS compliant?
Yes, AK244 is RoHS compliant.
What is the lead time for AK244?
The standard lead time for AK244 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$2.52
50
$2.41
250
$2.30
500
$2.25
1,000
$2.20
3,000
$2.03
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing