- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- AK166-3
AK166-3
Assmann WSW Components
Cable Assembly Serial 3m 30AWG D-Sub to D-Sub 25 to 25 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Serial 3m 30AWG D-Sub to D-Sub 25 to 25 POS M-F
Search Keywords: AK1663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AK166-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$31.44
25
$31.36
50
$31.28
100
$31.21
200
$16.52
300
$11.63
400 +
$11.39
Click for Quote
Log in
to unlock special pricing