- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-HDS15PP-WP
A-HDS15PP-WP
Assmann WSW Components
15 Pin Male 180° High Density Water Proof D-Sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 Pin Male 180° High Density Water Proof D-Sub Connectors
Search Keywords: AHDS15PPWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-HDS15PP-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$8.40
25
$8.12
50
$8.01
100
$7.89
250
$7.73
720
$7.55
1,440 +
$6.96
Click for Quote
Log in
to unlock special pricing