- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-HDS15LL-WP
A-HDS15LL-WP
Assmann WSW Components
Conn High Density D-Sub M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Tray
Search Keywords: AHDS15LLWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-HDS15LL-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$16.181
5
$14.710
10
$14.680
30
$14.640
60
$10.980
90
$10.250
120 +
$10.040
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT