- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AHDF62A-KG-TAXB
AHDF62A-KG-TAXB
Assmann WSW Components
Conn High Density D-Sub F 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port Tray
Search Keywords: AHDF62AKGTAXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AHDF62A-KG-TAXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5760 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:62
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,440
$13.23
2,880
$6.76
4,320
$4.60
5,760 +
$4.51
Click for Quote
Log in
to unlock special pricing