- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-HDF-26-PP/Z
A-HDF-26-PP/Z
Assmann WSW Components
Conn D-Subminiature F 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Search Keywords: AHDF26PPZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-HDF-26-PP/Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$1.221
250
$1.165
500
$1.140
1,000
$1.116
2,500
$1.034
5,000
$0.963
7,500
$0.950
10,000 +
$0.941
Click for Quote
Log in
to unlock special pricing