- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- AGP-09-G-NEW
AGP-09-G-NEW
Assmann WSW Components
Hood 180° 9 Shell Size Black Polycarbonate
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° 9 Shell Size Black Polycarbonate
Search Keywords: AGP09GNEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AGP-09-G-NEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Hood
-
Shell Size:9
-
Angular Function:180 °
-
Operating Temperature:-20 to 80 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:31 x 40.2 x 16.35mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$0.4245
500
$0.3797
1,000
$0.3711
2,500
$0.3456
5,000
$0.3226
7,500
$0.3218
10,000
$0.3185
15,000 +
$0.3177
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT