- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AFFC-100-30-153-11
AFFC-100-30-153-11
Assmann WSW Components
Cable Assembly 0.152m 1mm 30 to 30 POS Jumper to Jumper PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.152m 1mm 30 to 30 POS Jumper to Jumper PL-PL Bag
Search Keywords: AFFC1003015311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AFFC-100-30-153-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Length:0.152 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$6.27
500
$5.70
1,000
$3.02
1,500
$2.12
2,000 +
$2.08
Click for Quote
Log in
to unlock special pricing