- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AFFC-100-24-102-11
Assmann WSW Components
AFFC-100-24-102-11
Cable Ffc/fpc 24POS 1MM 4"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Ffc/fpc 24POS 1MM 4"
Search Keywords: AFFC1002410211
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Assmann WSW Components |
| Part No: | AFFC-100-24-102-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is AFFC-100-24-102-11 RoHS compliant?
Yes, AFFC-100-24-102-11 is RoHS compliant.
What is the lead time for AFFC-100-24-102-11?
The standard lead time for AFFC-100-24-102-11 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
500
$4.60
1,000
$2.44
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing