- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AFFC-100-17-127-11
AFFC-100-17-127-11
Assmann WSW Components
Cable Ffc/fpc 17POS 1MM 5"
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ffc/fpc 17POS 1MM 5"
Search Keywords: AFFC1001712711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AFFC-100-17-127-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$3.01
1,000
$1.86
1,500
$1.47
2,000 +
$1.44
Click for Quote
Log in
to unlock special pricing