- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DSF-37LPIII/Z
A-DSF-37LPIII/Z
Assmann WSW Components
Conn D-Subminiature PIN 37 POS IDT RA Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: ADSF37LPIIIZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DSF-37LPIII/Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
32
$3.02
128
$2.92
256
$2.79
512
$2.67
1,024
$2.44
2,528
$2.26
5,024
$2.21
7,520 +
$2.18
Click for Quote
Log in
to unlock special pricing