- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DSF25LPXX-III-R
A-DSF25LPXX-III-R
Assmann WSW Components
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: ADSF25LPXXIIIR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DSF25LPXX-III-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT