- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DSF-25LPIII/FP
A-DSF-25LPIII/FP
Assmann WSW Components
Conn D-Subminiature PIN 25 POS 2.54mm IDT RA Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 2.54mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: ADSF25LPIIIFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DSF-25LPIII/FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 48
Stock lot only:
25
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.485
48
$1.350
144
$1.210
288
$1.180
528
$1.150
1,008
$1.100
2,544
$1.020
5,040
$1.010
7,536 +
$1.000
Click for Quote
Log in
to unlock special pricing