help desk software
Image is representational - see mfr. specs

A-DSF-09LPIII/Z-UNC

Assmann WSW Components

Conn D-Subminiature PIN 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
Search Keywords: ADSF09LPIIIZUNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DSF-09LPIII/Z-UNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2016
  • Contact Material:
    Copper Alloy
  • Body Orientation:
    Right Angle
  • Dimension:
    30.81 x 17.4 x 12.55 mm
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    250 VAC
  • Housing Material:
    Glass Filled Polybutylene Terephthalate
  • Contact Plating:
    Gold
  • Gender:
    Pin
  • Family:
    A-DSF
  • Mounting:
    Cable Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 528
Can Ship immediately
On Order:
1,296   can ship 12/18/25
Minimum Order:
25
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.343
250
$1.181
500
$1.133
2,016
$1.035
4,032
$0.986
6,048
$0.914
8,064
$0.895
10,080 +
$0.880
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5