Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-DS-15-LL/Z

Conn D-Subminiature M 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: ADS15LLZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-DS-15-LL/Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-DS-15-LL/Z RoHS compliant?
Yes, A-DS-15-LL/Z is RoHS compliant.
What is the lead time for A-DS-15-LL/Z?
The standard lead time for A-DS-15-LL/Z is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7524
250
$0.6191
500
$0.6175
1,000
$0.5932
2,500
$0.5347
5,000
$0.4958
7,500
$0.4836
10,000 +
$0.4824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!