- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DS15LL-TL-B
Assmann WSW Components
A-DS15LL-TL-B
Conn D-Subminiature M 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DS15LL-TL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C