help desk software
Image is representational - see mfr. specs

Conn D-Subminiature M 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: ADS09PPTLB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DS09PP-TL-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    5 A
  • Contact Plating:
    Gold over Nickel
  • Body Orientation:
    Straight
  • Contact Material:
    Phosphor Bronze
  • Maximum Voltage Rating:
    N/A
  • Housing Material:
    Polybutylene Terephthalate
  • Mounting:
    Through Hole
  • Gender:
    M
  • Dimension:
    30.8 x 12.5 x 11.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order:
100
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2068
1,000
$0.1701
2,500
$0.1510
5,000
$0.1487
7,500
$0.1465
25,000
$0.1442
50,000
$0.1420
100,000 +
$0.1399
Click for Quote
Log in to unlock special pricing