help desk software
Image is representational - see mfr. specs

A-DS09LL-TL-B-R

Assmann WSW Components

Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: ADS09LLTLBR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Assmann WSW Components
  • 部件编号:
    A-DS09LL-TL-B-R
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    M
  • Body Orientation:
    Straight
  • Maximum Voltage Rating:
    250 VAC
  • Housing Material:
    Polybutylene Terephthalate
  • Contact Material:
    Brass
  • Mounting:
    Panel Mount
  • Dimension:
    30.81 x 14.6 x 8.36 mm
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    3 A
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 15
可立即发货 You may purchase in-stock quantity up to 15
起订量:
100
Available in less than min:
15
多个:
50
添加到购物车
PRICE (USD)
数量
Unit Price
1
$0.2410
100
$0.2191
1,000
$0.1930
2,500
$0.1888
5,000
$0.1768
7,500
$0.1742
25,000
$0.1712
50,000
$0.1686
100,000 +
$0.1661
Click for Quote
Log in 解锁特价
建议的换货
A-DS-09-LL/Z
A-DS-09-LL/Z
查看产品
Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal