- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DS09-HOOD-WP
A-DS09-HOOD-WP
Assmann WSW Components
Conn IP67 D-Sub PIN 9 POS ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn IP67 D-Sub PIN 9 POS ST Cable Mount 9 Terminal 1 Port
Search Keywords: ADS09HOODWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DS09-HOOD-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92
can ship
MOQ for out of Stock Qty:
60
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
60
$15.93
120
$9.80
180
$7.76
240 +
$7.60
Click for Quote
Log in
to unlock special pricing